SILA 340100 Tool battery Replaces original battery Makita 7000-Serie 7.2 V 2000 mAh NiMH

  • Item no.: 1559501
  • Manufacturer no.: 340100
  • EAN: 4038338055641

High quality replacement battery for your Makita product.

  • Warranty: 24 months
  • Manufacturer: SILA
  • Item no.: 1559501
  • Manufacturer no.: 340100
  • EAN: 4038338055641

High quality replacement battery for your Makita product.

  • Warranty: 24 months
  • Manufacturer: SILA
Type 340100
Voltage 7.2 V
Capacity 2000 mAh
Technology NiMH
Replaces original battery Makita 7000-Serie
Rechargeable Yes
Size Special-purpose rechargeable
Height 48.46 mm
Width 30.28 mm
Length 138.99 mm
Weight 350 g
Product type Tool battery

Technical data

Type 340100
Voltage 7.2 V
Capacity 2000 mAh
Technology NiMH
Replaces original battery Makita 7000-Serie
Rechargeable Yes
Size Special-purpose rechargeable
Height 48.46 mm
Width 30.28 mm
Length 138.99 mm

Frequently bought together

Similar products

See and discover other items from category Power Tool Batteries