SILA 340105 Tool battery Replaces original battery Bosch 2607335151 12 V 2000 mAh NiMH

  • Item no.: 1559503
  • Manufacturer no.: 340105
  • EAN: 4038338055696

High quality replacement battery for your Bosch product.

  • Warranty: 24 months
  • Manufacturer: SILA
  • Item no.: 1559503
  • Manufacturer no.: 340105
  • EAN: 4038338055696

High quality replacement battery for your Bosch product.

  • Warranty: 24 months
  • Manufacturer: SILA
Type 340105
Voltage 12 V
Capacity 2000 mAh
Technology NiMH
Replaces original battery Bosch 2607335151
Rechargeable Yes
Size Special-purpose rechargeable
Height 125 mm
Width 95 mm
Length 115 mm
Weight 540 g
Product type Tool battery

Technical data

Type 340105
Voltage 12 V
Capacity 2000 mAh
Technology NiMH
Replaces original battery Bosch 2607335151
Rechargeable Yes
Size Special-purpose rechargeable
Height 125 mm
Width 95 mm
Length 115 mm

Frequently bought together

Similar products

See and discover other items from category Power Tool Batteries