SILA 340110 Tool battery Replaces original battery Bosch 2607335272, Bosch 2 607 335 373 9.6 V 2000 mAh NiMH

  • Item no.: 1559506
  • Manufacturer no.: 340110
  • EAN: 4038338054620

High quality replacement battery for your Bosch product.

  • Warranty: 24 months
  • Manufacturer: SILA
  • Item no.: 1559506
  • Manufacturer no.: 340110
  • EAN: 4038338054620

High quality replacement battery for your Bosch product.

  • Warranty: 24 months
  • Manufacturer: SILA
Type 340110
Voltage 9.6 V
Capacity 2000 mAh
Technology NiMH
Replaces original battery Bosch 2607335272 , Bosch 2 607 335 373
Rechargeable Yes
Size Special-purpose rechargeable
Height 122 mm
Width 95 mm
Length 101 mm
Weight 464 g
Product type Tool battery

Technical data

Type 340110
Voltage 9.6 V
Capacity 2000 mAh
Technology NiMH
Replaces original battery Bosch 2607335272 , Bosch 2 607 335 373
Rechargeable Yes
Size Special-purpose rechargeable
Height 122 mm
Width 95 mm
Length 101 mm

Frequently bought together

Similar products

See and discover other items from category Power Tool Batteries