SILA 340112 Tool battery Replaces original battery Bosch BAT040 14.4 V 2000 mAh NiMH

  • Item no.: 1559508
  • Manufacturer no.: 340112
  • EAN: 4038338054644

High quality replacement battery for your Bosch product.

  • Warranty: 24 months
  • Manufacturer: SILA
  • Item no.: 1559508
  • Manufacturer no.: 340112
  • EAN: 4038338054644

High quality replacement battery for your Bosch product.

  • Warranty: 24 months
  • Manufacturer: SILA
Type 340112
Voltage 14.4 V
Capacity 2000 mAh
Technology NiMH
Replaces original battery Bosch BAT040
Rechargeable Yes
Size Special-purpose rechargeable
Height 125 mm
Width 95 mm
Length 115 mm
Weight 772 g
Product type Tool battery

Technical data

Type 340112
Voltage 14.4 V
Capacity 2000 mAh
Technology NiMH
Replaces original battery Bosch BAT040
Rechargeable Yes
Size Special-purpose rechargeable
Height 125 mm
Width 95 mm
Length 115 mm

Frequently bought together

Similar products

See and discover other items from category Power Tool Batteries