SILA 340127 Tool battery Replaces original battery Black & Decker VP100 3.6 V 2000 mAh NiMH

  • Item no.: 1559512
  • Manufacturer no.: 340127
  • EAN: 4038338054798

High quality replacement battery for their Black & Decker product.

  • Warranty: 24 months
  • Manufacturer: SILA
  • Item no.: 1559512
  • Manufacturer no.: 340127
  • EAN: 4038338054798

High quality replacement battery for their Black & Decker product.

  • Warranty: 24 months
  • Manufacturer: SILA
Type 340127
Voltage 3.6 V
Capacity 2000 mAh
Technology NiMH
Replaces original battery Black & Decker VP100
Rechargeable Yes
Size Special-purpose rechargeable
Height 45 mm
Width 45 mm
Length 121 mm
Weight 120 g
Product type Tool battery

Technical data

Type 340127
Voltage 3.6 V
Capacity 2000 mAh
Technology NiMH
Replaces original battery Black & Decker VP100
Rechargeable Yes
Size Special-purpose rechargeable
Height 45 mm
Width 45 mm
Length 121 mm

Frequently bought together

Similar products

See and discover other items from category Power Tool Batteries