SILA 340196 Tool battery Replaces original battery Dewalt ELU EZWA 49, Dewalt ELU EZWA 60, Dewalt ELU EZWA 61 12 V 2000

  • Item no.: 1559514
  • Manufacturer no.: 340196
  • EAN: 4038338054361

High quality replacement battery for their Black & Decker product.

  • Warranty: 24 months
  • Manufacturer: SILA
  • Item no.: 1559514
  • Manufacturer no.: 340196
  • EAN: 4038338054361

High quality replacement battery for their Black & Decker product.

  • Warranty: 24 months
  • Manufacturer: SILA
Type 340196
Voltage 12 V
Capacity 2000 mAh
Technology NiMH
Replaces original battery Dewalt ELU EZWA 49 , Dewalt ELU EZWA 60 , Dewalt ELU EZWA 61
Rechargeable Yes
Size Special-purpose rechargeable
Height 70 mm
Width 95 mm
Length 100 mm
Weight 632 g
Product type Tool battery

Technical data

Type 340196
Voltage 12 V
Capacity 2000 mAh
Technology NiMH
Replaces original battery Dewalt ELU EZWA 49 , Dewalt ELU EZWA 60 , Dewalt ELU EZWA 61
Rechargeable Yes
Size Special-purpose rechargeable
Height 70 mm
Width 95 mm
Length 100 mm

Frequently bought together

Similar products

See and discover other items from category Power Tool Batteries