SILA 340207 Tool battery Replaces original battery Bosch 2607335262 12 V 3000 mAh NiMH

  • Item no.: 1559518
  • Manufacturer no.: 340207
  • EAN: 4038338054477

High quality replacement battery for your Bosch product.

  • Warranty: 24 months
  • Manufacturer: SILA
  • Item no.: 1559518
  • Manufacturer no.: 340207
  • EAN: 4038338054477

High quality replacement battery for your Bosch product.

  • Warranty: 24 months
  • Manufacturer: SILA
Type 340207
Voltage 12 V
Capacity 3000 mAh
Technology NiMH
Replaces original battery Bosch 2607335262
Rechargeable Yes
Size Special-purpose rechargeable
Height 120 mm
Width 95 mm
Length 115 mm
Weight 690 g
Product type Tool battery

Technical data

Type 340207
Voltage 12 V
Capacity 3000 mAh
Technology NiMH
Replaces original battery Bosch 2607335262
Rechargeable Yes
Size Special-purpose rechargeable
Height 120 mm
Width 95 mm
Length 115 mm

Frequently bought together

Similar products

See and discover other items from category Power Tool Batteries