SILA 340208 Tool battery Replaces original battery Bosch BAT040 14.4 V 3000 mAh NiMH

  • Item no.: 1559519
  • Manufacturer no.: 340208
  • EAN: 4038338054484

High quality replacement battery for your Bosch product.

  • Warranty: 24 months
  • Manufacturer: SILA
  • Item no.: 1559519
  • Manufacturer no.: 340208
  • EAN: 4038338054484

High quality replacement battery for your Bosch product.

  • Warranty: 24 months
  • Manufacturer: SILA
Type 340208
Voltage 14.4 V
Capacity 3000 mAh
Technology NiMH
Replaces original battery Bosch BAT040
Rechargeable Yes
Size Special-purpose rechargeable
Height 125 mm
Width 95 mm
Length 116 mm
Weight 800 g
Product type Tool battery

Technical data

Type 340208
Voltage 14.4 V
Capacity 3000 mAh
Technology NiMH
Replaces original battery Bosch BAT040
Rechargeable Yes
Size Special-purpose rechargeable
Height 125 mm
Width 95 mm
Length 116 mm

Frequently bought together

Similar products

See and discover other items from category Power Tool Batteries