SILA 340212 Tool battery Replaces original battery Makita 1422 14.4 V 3000 mAh NiMH

  • Item no.: 1559533
  • Manufacturer no.: 340212
  • EAN: 4038338054521

High quality replacement battery for your Bosch product.

  • Warranty: 24 months
  • Manufacturer: SILA
  • Item no.: 1559533
  • Manufacturer no.: 340212
  • EAN: 4038338054521

High quality replacement battery for your Bosch product.

  • Warranty: 24 months
  • Manufacturer: SILA
Type 340212
Voltage 14.4 V
Capacity 3000 mAh
Technology NiMH
Replaces original battery Makita 1422
Rechargeable Yes
Size Special-purpose rechargeable
Height 126 mm
Width 95 mm
Length 116 mm
Weight 792 g
Product type Tool battery

Technical data

Type 340212
Voltage 14.4 V
Capacity 3000 mAh
Technology NiMH
Replaces original battery Makita 1422
Rechargeable Yes
Size Special-purpose rechargeable
Height 126 mm
Width 95 mm
Length 116 mm

Frequently bought together

Similar products

See and discover other items from category Power Tool Batteries