SILA L1160Orange Man LED (monochrome) Torch rechargeable 11600 lm 54 h

  • Item no.: 2126810
  • Manufacturer no.: 306030
  • EAN: 4038338050745

The floodlight for the hand!This torch has an enormous light output of 11600 lumens and lights up to 525 m wide. This allows large areas such as fields, company premises, sports grounds and much more to be illuminated. The light is activated via the …

  • Warranty: 24 months
  • Manufacturer: SILA
  • Item no.: 2126810
  • Manufacturer no.: 306030
  • EAN: 4038338050745

The floodlight for the hand!This torch has an enormous light output of 11600 lumens and lights up to 525 m wide. This allows large areas such as fields, company premises, sports grounds and much more to be illuminated. The light is activated via the …

  • Warranty: 24 months
  • Manufacturer: SILA
  • Li-ion battery 7.4 V, 7800 mAh
  • Light duration: 11600 lm - 3 h, 5000 lm - 4 h, 1500 lm - 7 h, 600 lm - 15 h, 180 lm - 54 h
Colour Black
Technology Li-ion
(Ø) 95 mm
Length 273 mm
No. of bulbs 4
Bulb type LED (monochrome)
Power supply (LOV) rechargeable
Illumination range (high) 525 m
Light duration (max.) 54 h
Light duration (high) 3 h
Light duration (low) 54 h
Light duration (medium) 7 h
Luminous flux (high) 11600 lm
Luminous flux (low) 180 lm
Luminous flux (medium) 1500 lm
Operating voltage 230 V
Waterproof No
Product type Torch

Technical data

  • Li-ion battery 7.4 V, 7800 mAh
  • Light duration: 11600 lm - 3 h, 5000 lm - 4 h, 1500 lm - 7 h, 600 lm - 15 h, 180 lm - 54 h
Colour Black
Technology Li-ion
(Ø) 95 mm
Length 273 mm
No. of bulbs 4
Bulb type LED (monochrome)
Power supply (LOV) rechargeable
Illumination range (high) 525 m
Light duration (max.) 54 h
Light duration (high) 3 h

Frequently bought together

Similar products

See and discover other items from category Torches