SILA Silane Universal Charger Bosch 7.2-24 V 340141

  • Item no.: 1559520
  • Manufacturer no.: 340141
  • EAN: 4038338054934

High-quality universal charger for your Bosch product.

This text is machine translated.

  • Warranty: 24 months
  • Manufacturer: SILA
  • Item no.: 1559520
  • Manufacturer no.: 340141
  • EAN: 4038338054934

High-quality universal charger for your Bosch product.

This text is machine translated.

  • Warranty: 24 months
  • Manufacturer: SILA
Length 265 mm
Width 90 mm
Matching rechargeable battery NiCd , NiMH
Features w/o battery
Charging current (max.) 2 A
Operating voltage 230 V
Operating voltage 110 - 240 V
Weight 966 g
Product type Battery pack charger

Technical data

Length 265 mm
Width 90 mm
Matching rechargeable battery NiCd , NiMH
Features w/o battery
Charging current (max.) 2 A
Operating voltage 230 V
Operating voltage 110 - 240 V
Weight 966 g
Product type Battery pack charger

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Tool Chargers