SILA Silane Universal Charger Milwaukee 7.2-24 V 340145

  • Item no.: 1559524
  • Manufacturer no.: 340145
  • EAN: 4038338054972

High-quality universal charger for your Milwaukee product.

This text is machine translated.

  • Warranty: 24 months
  • Manufacturer: SILA
  • Item no.: 1559524
  • Manufacturer no.: 340145
  • EAN: 4038338054972

High-quality universal charger for your Milwaukee product.

This text is machine translated.

  • Warranty: 24 months
  • Manufacturer: SILA
Length 265 mm
Width 170 mm
Matching rechargeable battery NiMH , NiCd
Features w/o battery
Charging current (max.) 2 A
Operating voltage 230 V
Operating voltage 100 - 240 V
Weight 957 g
Product type Battery pack charger

Technical data

Length 265 mm
Width 170 mm
Matching rechargeable battery NiMH , NiCd
Features w/o battery
Charging current (max.) 2 A
Operating voltage 230 V
Operating voltage 100 - 240 V
Weight 957 g
Product type Battery pack charger

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Tool Chargers