SILA Silane USB power tool adapter for makita 340166

  • Item no.: 1559526
  • Manufacturer no.: 340166
  • EAN: 4038338054064

Only for the geba ruch of makita Li-ion tool batteries. Remove the tool battery as soon as your USB device is fully charged. Energy-saving through low power consumption in standby mode.

This text is machine translated.

  • Warranty: 24 months
  • Manufacturer: SILA
  • Item no.: 1559526
  • Manufacturer no.: 340166
  • EAN: 4038338054064

Only for the geba ruch of makita Li-ion tool batteries. Remove the tool battery as soon as your USB device is fully charged. Energy-saving through low power consumption in standby mode.

This text is machine translated.

  • Warranty: 24 months
  • Manufacturer: SILA
Length 90 mm
Width 70 mm
Matching rechargeable battery Li-ion
Features w/o battery
Charging current (max.) 1 A
Operating voltage 12.8 V
Weight 595 g
Product type USB charging station

Technical data

Length 90 mm
Width 70 mm
Matching rechargeable battery Li-ion
Features w/o battery
Charging current (max.) 1 A
Operating voltage 12.8 V
Weight 595 g
Product type USB charging station

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Tool Chargers