Silva Schneider JUKEBOX 66 Radio CD player FM CD Black, White, Red

  • Item no.: 1762686
  • Manufacturer no.: 200004
  • EAN: 9004489209047

You can get the nostalgic insight into your garage or your home with the SILVA Jukebox 66.Experience a feeling like the time and allow yourself to be enchanted by the special retro design. The Jukebox is using Bluetooth can be controlled and has a ch…

  • Item no.: 1762686
  • Manufacturer no.: 200004
  • EAN: 9004489209047

You can get the nostalgic insight into your garage or your home with the SILVA Jukebox 66.Experience a feeling like the time and allow yourself to be enchanted by the special retro design. The Jukebox is using Bluetooth can be controlled and has a ch…

Tuner FM
Functions CD
Playback of CD, CD-R, CD-RW, MP3
Station memory 20
Dim (W x H x D) 270 x 405 x 165 mm
Colour Black , White , Red
Width 270 mm
Height 405 mm
Depth 165 mm
Weight 3.9 kg
Wireless charging No
Product type Radio CD player

Technical data

Tuner FM
Functions CD
Playback of CD, CD-R, CD-RW, MP3
Station memory 20
Dim (W x H x D) 270 x 405 x 165 mm
Colour Black , White , Red
Width 270 mm
Height 405 mm
Depth 165 mm
Weight 3.9 kg

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Radios