SKIL 0700 F0150700AG Crack weeder 230 V

  • Item no.: 514857
  • Manufacturer no.: F0150700AG
  • EAN: 8710364079766

Skil 0700 Fugenreiniger (Weedbuster

  • Warranty: 24 months
  • Manufacturer: SKIL
  • Item no.: 514857
  • Manufacturer no.: F0150700AG
  • EAN: 8710364079766

Skil 0700 Fugenreiniger (Weedbuster

  • Warranty: 24 months
  • Manufacturer: SKIL
  • Height adjustment: 80-110 cm
  • Brush speed: 3000 rpm
  • Brush diameter: 100 mm
Operating voltage 230 V
Power
500 W
Material (bristles) Polyamide
Height 1100 mm
Weight 2 kg
Product type Crack weeder

Technical data

  • Height adjustment: 80-110 cm
  • Brush speed: 3000 rpm
  • Brush diameter: 100 mm
Operating voltage 230 V
Power
500 W
Material (bristles) Polyamide
Height 1100 mm
Weight 2 kg
Product type Crack weeder

Frequently bought together

Similar products

See and discover other items from category Brooms