Technical data
Features | incl. accessories |
---|---|
Power | 125 W |
Idle speed | 15000 - 35000 rpm |
Collet diameter | 2.4 mm , 3.2 mm |
Tool holder | Collets |
Operating voltage | 230 V |
Weight | 0.5 kg |
Power | 125 W |
Rotational speed range | 15000 - 35000/min |
Type | 1415 AD |
Operating voltage | 230 V/50 Hz |
---|---|
Product type | Multifunction tool |
Rotation tool 1415 AD
Highlights & Details
- Adjustable speed 15000 - 35000/min
- collets 2.4/3.2 mm
Facts
- Ideal for variety of jobs around the house and around the house
- Adjustable speed for optimal precision and control
- Spindle lock for quick and easy accessory change
- Compact tool with soft grip for maximum user comfort
- Unique adjustable Additional hand grip for optimum control.
Delivery
- Clamping key
- Adjustable additional handle
- 25 accessories.
- Warranty: 24 months
- Manufacturer: SKIL
Comments
This text is machine translated.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Multi Tools