Skross Euro USB Charger 1.302420 USB charger Max. output current 2400 mA 2 x USB

  • Item no.: 1526583
  • Manufacturer no.: 1.302420
  • EAN: 7640166320579

Fully charged batteries, the euro USB Charger from skross ®. The dual USB port allows the simultaneous charging of two USB devices in all countries in which the euro plug can be used. Thus, the euro is USB charger ideal for Smartphone, tablet and oth…

  • Warranty: 24 months
  • Manufacturer: Skross
  • Item no.: 1526583
  • Manufacturer no.: 1.302420
  • EAN: 7640166320579

Fully charged batteries, the euro USB Charger from skross ®. The dual USB port allows the simultaneous charging of two USB devices in all countries in which the euro plug can be used. Thus, the euro is USB charger ideal for Smartphone, tablet and oth…

  • Warranty: 24 months
  • Manufacturer: Skross
  • II protection rating
Output voltage 5 V
Input voltage 100 -250 V
Weight 44 g
Type Euro USB Charger
Colour White
Height 57 mm
Length 59 mm
Width 48 mm
Inputs Europlug
Input voltage 100 V AC , 230 V AC
Max. output current 2400 mA
No. of outputs 2 x
Outputs USB
Max. output current per channel 1050 mA
Product type USB charger

Technical data

  • II protection rating
Output voltage 5 V
Input voltage 100 -250 V
Weight 44 g
Type Euro USB Charger
Colour White
Height 57 mm
Length 59 mm
Width 48 mm
Inputs Europlug
Input voltage 100 V AC , 230 V AC

Frequently bought together

Similar products

See and discover other items from category USB Chargers