Skross iPod/iPhone/iPad Pro/iPad USB cable [1x USB - 1x Apple Dock lightning plug] 1.00 m Silver
The SKROSS® Charge‘n Sync Lightning Connector Cable (Steel Line) provides a quick connection to charge and synchronize all your Lightning Connector devices. Apple certified.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Skross
The SKROSS® Charge‘n Sync Lightning Connector Cable (Steel Line) provides a quick connection to charge and synchronize all your Lightning Connector devices. Apple certified.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Skross
Technical data
- Input voltage: 5 V
- Output voltage 5 V
- Max. output current 2.4 A
- Apple certified
Cable type | USB 3.0 |
---|---|
No. of A connectors | 1 x |
Type A | USB |
No. of B connections | 1 x |
Type B | Apple Dock lightning plug |
Cable length | 1.00 m |
Colour | Silver |
Cable type | USB cable |
Compatible with Apple devices | iPod , iPhone , iPad Pro , iPad |
Compatible with Apple | iPad mini , iPad mini 2 , iPad mini 3 , iPad mini 4 , iPad 4 , iPad Air , iPad Air 2 , iPhone 6S , iPhone 6S Plus , iPhone 5 , iPhone 5C , iPhone 5S , iPhone 6 , iPod touch 5th Gen , iPod touch 6th Gen , iPod nano 7th Gen |
Cable use | Apple iPad/iPhone/iPod |
---|---|
Type | Cable |
Product type | Apple iPad/iPhone/iPod Cable |
Stylish, robust cable with Lightning connector
The SKROSS® Charge‘n Sync Lightning Connector Cable (Steel Line) provides a quick connection to charge and synchronize all your Lightning Connector devices. Apple certified.
This text is machine translated.
Highlights & Details
- Super robust; prevents cable mess; reinforced casing at the USB-plug; Apple certified
Facts
- Robust aluminium housing
Delivery
- USB cable
- Warranty: 24 months
- Manufacturer: Skross
Frequently bought together
Customer reviews
Similar products
See and discover other items from category iPad, iPhone, iPod Cables