SKYRC Q200 Scale model multifunction charger 10 A LiPolymer, LiFePO, Li-ion, NiMH, NiCd, Lead-acid

  • Item no.: 2108364
  • Manufacturer no.: SK-100104
  • EAN: 4046032078613

The SKYRC Q200 is a 4-channel charger with four independant circuits to charge four different types of batteries in parallel. Through an active power distribution, the Q200 always provides the maximum possible power at each channel in order to shorte…

  • Warranty: 24 months
  • Manufacturer: SKYRC
  • Item no.: 2108364
  • Manufacturer no.: SK-100104
  • EAN: 4046032078613

The SKYRC Q200 is a 4-channel charger with four independant circuits to charge four different types of batteries in parallel. Through an active power distribution, the Q200 always provides the maximum possible power at each channel in order to shorte…

  • Warranty: 24 months
  • Manufacturer: SKYRC
Operating voltage 100 - 240 V / AC , 11 - 18 V / DC
Charging current (max.) 10 A
Max. discharge power 4x 10 W
Discharge current 4x 0.1 - 2 A
Height 71 mm
Length 197 mm
Width 182 mm
Matching rechargeable battery LiPolymer , LiFePO , Li-ion , NiMH , NiCd , Lead-acid
Suitable for (No. of LiPo/LiIon/LiFe batteries) (max.) 6
Suitable for (No. of LiPo/LiIon/LiFe batteries) (min.) 1
Suitable for (no. of NiCd/NiMH batteries) (max.) 15
Suitable for (No. of NiCd/NiMH batteries) (min.) 1
Suitable for lead-type rechargeables (max.) 20 V
Suitable for lead-type rechargeables (min.) 2 V
Manufacturer part # SK-100104
Weight 1325 g
Product type Scale model multifunction charger

Technical data

Operating voltage 100 - 240 V / AC , 11 - 18 V / DC
Charging current (max.) 10 A
Max. discharge power 4x 10 W
Discharge current 4x 0.1 - 2 A
Height 71 mm
Length 197 mm
Width 182 mm
Matching rechargeable battery LiPolymer , LiFePO , Li-ion , NiMH , NiCd , Lead-acid
Suitable for (No. of LiPo/LiIon/LiFe batteries) (max.) 6
Suitable for (No. of LiPo/LiIon/LiFe batteries) (min.) 1

Frequently bought together

Similar products

See and discover other items from category Model Making Multi-Purpose Chargers