Slider pot 100 kΩ Stereo 0.2 W PS6020MA1B 1 pc(s)

  • Item no.: 675449
  • Manufacturer no.: 4111305315
  • EAN: 2050001793263

60MM DUAL SLIDEPOTI PS60 100K 20% LIN

  • Warranty: 24 months
  • Secure Payment
  • Trusted Shop
  • Certified Retailer
  • 2 year warranty
  • 30 day money back guarantee
Length 75 mm
Output Stereo
Power rating 0.2 W
Movement (±1) 60 mm
Resistance 100 kΩ

Technical data

Length 75 mm
Output Stereo
Power rating 0.2 W
Movement (±1) 60 mm
Resistance 100 kΩ

Documents & Downloads

Similar products

See and discover other items from category