Technical data
Dim | (L x W x H) 60 x 57 x 51 mm |
---|---|
Colour | Aluminium (anodised) |
Height | 51 mm |
Length | 60 mm |
Width | 57 mm |
Cable length | 0,2 m |
Protection class | I |
SLV 155052
- Warranty: 24 months
- Manufacturer: SLV
Frequently bought together
Customer reviews
Similar products
See and discover other items from category