SM-S-212D PCB relay 12 V DC 10 A 1 change-over 1 pc(s)
- Item no.: 1464404
- Manufacturer no.: 1464404
- EAN: 2050003964425
RELAY 12VDC SM-S-212D
- Warranty: 24 months
- Item no.: 1464404
- Manufacturer no.: 1464404
- EAN: 2050003964425
RELAY 12VDC SM-S-212D
- Warranty: 24 months
Technical data
Type | SM-S-212D |
---|---|
Coil nominal voltage | 12 V DC |
Control mode | monostable, 1 coil |
R(coil) | 360 Ω |
Coil voltage rating | 0.4 W |
Contact type | 1 change-over |
Contact material | AgSnO2 |
Switching voltage (max.) | 277 V AC |
Switching current (max.) | 10 A |
Max. switching capacity | 2770 VA |
Connection | |
---|---|
Electrical lifespan | 1 x 10 5 cycles |
Durability | 1 x 107 switching operations |
Features | + enclosure |
Length | 29 mm |
Width | 12.7 mm |
Height | 15.7 mm |
Dim | (L x W x H) 29 x 12.7 x 15.7 mm |
Content | 1 pc(s) |
RoHS-compliant | Yes |
Product type | PCB relay |
Pcb relay, SM series
- Warranty: 24 months
Frequently bought together
Customer reviews
Similar products
See and discover other items from category PCB Mount Relays, Plug-in Relays