Smartwares CS80DVR RF-CCTV camera set incl. 1 camera 640 x 480 pix 2.4 GHz

  • Item no.: 1586254
  • Manufacturer no.: CS80DVR
  • EAN: 8711658415871

The camera system Smartwares CS80DVR offers an easy entry into video surveillance. The set consists of a rechargeable monitor and a weatherproof surveillance camera and is very easy to set up. The encrypted radio signal ensures secure transmission of…

  • Secure Payment
  • Trusted Shop
  • Certified Retailer
  • 2 year warranty
  • 30 day money back guarantee
  • Protection class: IP 65
  • Operating temperature range camera: -20 - +50 °C
  • Operating temperature range monitor: 0 - 40 °C
  • Modulation: FHSS.
Category CCTV camera set
Features IR LEDs
Signal standard RF
Sensor type CMOS
Sensor size 6.35 mm (1/4")
Used at Outdoors
Max. range
250 m
Frequency 2.4 GHz
IR range (max.) 8 m
Max. viewing angle hor. 58 °
Light sensitivity (+ IR) 1.5 lx
Receiver size 126 x 86 x 22 mm
Transmitter dimensions 58 x 95 x 55 mm
Resolution (max.) 640 x 480 pix

Technical data

  • Protection class: IP 65
  • Operating temperature range camera: -20 - +50 °C
  • Operating temperature range monitor: 0 - 40 °C
  • Modulation: FHSS.
Category CCTV camera set
Features IR LEDs
Signal standard RF
Sensor type CMOS
Sensor size 6.35 mm (1/4")
Used at Outdoors
Max. range
250 m
Frequency 2.4 GHz
IR range (max.) 8 m
Max. viewing angle hor. 58 °

Documents & Downloads

Similar products

See and discover other items from category Wireless CCTV Systems