Smartwares GL40 Weatherproof socket strip 4x Stone grey Stone look

  • Item no.: 620330
  • Manufacturer no.: GL40
  • EAN: 8711658371863

The "Stone" garden socket isn't just perfect for connecting electric lawn mowers, hedge trimmers and lights. Thanks to its perfect granite appearance, it also blends into your garden naturally. By means of the mechanical timer clock the connected con…

  • Item no.: 620330
  • Manufacturer no.: GL40
  • EAN: 8711658371863

The "Stone" garden socket isn't just perfect for connecting electric lawn mowers, hedge trimmers and lights. Thanks to its perfect granite appearance, it also blends into your garden naturally. By means of the mechanical timer clock the connected con…

  • Connection cable H07RN-F 3 G 1.5 mm²
  • Line length approx. 3 m
Outlets 4
Cable length 3.00 m
Used at Outdoors
Features Stone look
Hand-held controller included No
Power rating (max.) 3500 W
Mounting type Fixing holes
Colour Stone grey
PSU type PG connector
Material Plastic
Operating voltage 230 V AC
Length 170 mm
Width 170 mm
Height 135 mm
Energy efficiency rating
Doesn't apply
Connections 4 sockets with persistent current
Nominal voltage (details) 230 V/50 Hz
Nominal current (details) 10/16 A
Product type Weatherproof socket strip

Technical data

  • Connection cable H07RN-F 3 G 1.5 mm²
  • Line length approx. 3 m
Outlets 4
Cable length 3.00 m
Used at Outdoors
Features Stone look
Hand-held controller included No
Power rating (max.) 3500 W
Mounting type Fixing holes
Colour Stone grey
PSU type PG connector
Material Plastic

Frequently bought together

Similar products

See and discover other items from category Outdoor Sockets