Smartwares ISL-60022 LED drawer light LED (monochrome)

  • Item no.: 2228286
  • Manufacturer no.: ISL-60022
  • EAN: 8711387172663

This small and compact light sensor is easy to install. With magnetic back and additional metal plate with 3M tape. No drilling or laying required. Perfect for use in drawers, cupboards, kitchen cabinets etc.

This text is machine translated.

  • Item no.: 2228286
  • Manufacturer no.: ISL-60022
  • EAN: 8711387172663

This small and compact light sensor is easy to install. With magnetic back and additional metal plate with 3M tape. No drilling or laying required. Perfect for use in drawers, cupboards, kitchen cabinets etc.

This text is machine translated.

  • Sensor type: PIR / motion
  • Cable length: 0,15 m
  • Battery charging time: 3 h
Power supply (LOV) rechargeable
Operating voltage 5 V DC
Bulb type LED (monochrome)
Power
0.6 W
Light colour Warm white
Light-on time 1000 x 10 sec.
Features Battery-powered
IP rating
IP20
Width 28 mm
Height 11 mm
Length 68 mm
Energy efficiency rating
Doesn't apply
Product type LED drawer light

Technical data

  • Sensor type: PIR / motion
  • Cable length: 0,15 m
  • Battery charging time: 3 h
Power supply (LOV) rechargeable
Operating voltage 5 V DC
Bulb type LED (monochrome)
Power
0.6 W
Light colour Warm white
Light-on time 1000 x 10 sec.
Features Battery-powered
IP rating
IP20
Width 28 mm
Height 11 mm

Frequently bought together

Similar products

See and discover other items from category Portable Small Lights (Touch Lights)