SMD LED Work light rechargeable Profi Power 2410003 Projecteur LED voiture sans fil 12 / 24 / 230 V, rechargeable 10 W 8
- Item no.: 676102
- Manufacturer no.: 2410003
- EAN: 4250149701207
Technical data
- Light angle H120°/V60°
LEDs | 1 |
---|---|
Features | Detacheable base , Tripod mount |
Category | Work light |
Technology | Li-ion |
Operating voltage | 24 V , 12 V , 100 - 240 V |
Energy efficiency rating | n/a |
Colour | Yellow |
Colour temperature type | 6000 K |
Weight | 1.2 kg |
Capacity | 4.4 Ah |
Charging time | 5 h |
---|---|
Power | 10 W |
Light bulb type | SMD LED |
Luminous flux | 800 lm |
Width | 160 mm |
Height | 240 mm |
Length | 145 mm |
Protection class | IP65 |
Power supply (LOV) | rechargeable |
Light-on time | 4 h |
Documents & Downloads
LED Cordless Spotlight 12/24/230V rechargeable
Thanks to its large lithium-ion battery, the wireless LED spotlight offers uninterrupted light output for up to 4 hours. The perfect companion for any mobile use, in any weather. Rechargeable on any socket, in a car or truck. 10W LED battery lamp with high luminous efficacy and vertically and horizontally optimised beam angle for extremely wide illumination. Independent, individually applicable, wireless - thanks to battery operation.
Highlights & Details
- 10 W Power LED technology
- Extremely long lifetime
- High-quality housing made of die-cast aluminium
Facts
- LED illuminant free of mercury, lead and halogen, no UV, no IR radiation
- Extremely long lifetime >500 charging cycles
- Higher luminous efficacy without divergence loss
- Extremely wide light range
- Photobiological safety (EN 62471:2008)
- Charge indicator on the battery compartment thanks to colour-changing LEDs, red / green
- No flickering, no noise development
- No harmful UV/IR radiation, less insects, flies, gnats etc.
- No risk of burns because of low heat generation
- Built-in overload and discharge protection.
Delivery
- Spotlight
- Power adaptor
- Car adapter
- User manual.
- Warranty: 24 months
- Manufacturer: Profi Power
Customer reviews
See and discover other items from category Inspection Lights