Smrter Wireless charging power bank 2400 mA Amigo World SMRTER_AMIGO_WORLD 6700 mAh Outputs Inductive charging standard,

  • Item no.: 1894179
  • Manufacturer no.: SMRTER_AMIGO_WORLD
  • EAN: 4250551404604

Qi-Powerbank and USB-plug-in charger in one!The smrter Amigo is the ideal travel companion for your USB-enabled devices via USB and USB-C to the outlet or via the built-in rechargeable battery to recharge it. In addition, the charger also has a qi in…

  • Warranty: 24 months
  • Manufacturer: Smrter
  • Item no.: 1894179
  • Manufacturer no.: SMRTER_AMIGO_WORLD
  • EAN: 4250551404604

Qi-Powerbank and USB-plug-in charger in one!The smrter Amigo is the ideal travel companion for your USB-enabled devices via USB and USB-C to the outlet or via the built-in rechargeable battery to recharge it. In addition, the charger also has a qi in…

  • Warranty: 24 months
  • Manufacturer: Smrter
  • Charging currents: Qi-1000 mA, USB-2400 mA, USB-C 2400 mA
Outputs Inductive charging standard , USB , USB-C socket
Charging current (max.) 2400 mA
Capacity 6700 mAh
Technology Li-ion
Charging slots 4
Operating voltage 100 - 240 V
Colour White
Length 115 mm
Width 80 mm
Height 30 mm
Weight 236 g
Product type Wireless charging power bank

Technical data

  • Charging currents: Qi-1000 mA, USB-2400 mA, USB-C 2400 mA
Outputs Inductive charging standard , USB , USB-C socket
Charging current (max.) 2400 mA
Capacity 6700 mAh
Technology Li-ion
Charging slots 4
Operating voltage 100 - 240 V
Colour White
Length 115 mm
Width 80 mm
Height 30 mm

Frequently bought together

Similar products

See and discover other items from category Inductive Chargers