Soehnle Comfort Select Smart bathroom scales Weight range=150 kg Black/silver Wireless display

  • Item no.: 861007
  • Manufacturer no.: 63760
  • EAN: 4006501637604

The favorite for your personal pole position! It is a powerhouse in the elegant dress outdoor black glossy, interior a super brain and very easy to steer: The Sensor touch surface is easy and intuitive to use, so that you on the fastest way to learn,…

  • Item no.: 861007
  • Manufacturer no.: 63760
  • EAN: 4006501637604

The favorite for your personal pole position! It is a powerhouse in the elegant dress outdoor black glossy, interior a super brain and very easy to steer: The Sensor touch surface is easy and intuitive to use, so that you on the fastest way to learn,…

Accuracy 100 g
Power supply (details) Scales and wireless terminal 3 x AAA batteries (included)
Colour Black/silver
Height 29 mm
Length 335 mm
Width 332 mm
Automatic identity recognition 8
Body analyser functions Body weight , BMI calculation , Bone mass , Body fat , Body water , Muscle mass
Data analysis Web portal
Data transfer USB
Material (tread) Safety glass
Unit of measurement kg , lb , st
Features Wireless display
Weight range 150 kg
Product type Smart bathroom scales

Technical data

Accuracy 100 g
Power supply (details) Scales and wireless terminal 3 x AAA batteries (included)
Colour Black/silver
Height 29 mm
Length 335 mm
Width 332 mm
Automatic identity recognition 8
Body analyser functions Body weight , BMI calculation , Bone mass , Body fat , Body water , Muscle mass
Data analysis Web portal
Data transfer USB

Frequently bought together

Similar products

See and discover other items from category Scales