Soehnle Digital bathroom scales Exacta Comfort Weight range=180 kg Silver

  • Item no.: 1179272
  • Manufacturer no.: 63315
  • EAN: 4006501633156

Flat and elegantly decorated in silver offers the Digital Bathroom Scales Exacta Comfort Large LCD-display for particularly well readable digits. The big area made of safety glass and the convenient Tap-on are comfortable Companion.This text is machi…

  • Item no.: 1179272
  • Manufacturer no.: 63315
  • EAN: 4006501633156

Flat and elegantly decorated in silver offers the Digital Bathroom Scales Exacta Comfort Large LCD-display for particularly well readable digits. The big area made of safety glass and the convenient Tap-on are comfortable Companion.This text is machi…

Accuracy 100 g
Memory slots 8
Power supply (details) 1 x button cell CR2032
Colour Silver
Height 20 mm
Length 300 mm
Width 300 mm
Body analyser functions Body weight
Material (tread) Safety glass
Unit of measurement kg , lb , st
Weight range 180 kg
Product type Digital bathroom scales

Technical data

Accuracy 100 g
Memory slots 8
Power supply (details) 1 x button cell CR2032
Colour Silver
Height 20 mm
Length 300 mm
Width 300 mm
Body analyser functions Body weight
Material (tread) Safety glass
Unit of measurement kg , lb , st

Frequently bought together

Similar products

See and discover other items from category Scales