Soehnle PWA JOLLY weiß Analog bathroom scales Weight range=130 kg White

  • Item no.: 2147938
  • Manufacturer no.: 61260
  • EAN: 4006501612601

Small is beautiful! The small, fine Jolly is an analogueue bathroom scale of the handy kind. Beautifully decorated in white, with a housing made of high-quality steel, it makes her job excellent. The partial view scale provides good visibility for we…

  • Item no.: 2147938
  • Manufacturer no.: 61260
  • EAN: 4006501612601

Small is beautiful! The small, fine Jolly is an analogueue bathroom scale of the handy kind. Beautifully decorated in white, with a housing made of high-quality steel, it makes her job excellent. The partial view scale provides good visibility for we…

Accuracy 100 g
Colour White
Body analyser functions Body weight
Material (tread) Safety glass
Unit of measurement kg , lb , st
Weight range 130 kg
Product type Analog bathroom scales

Technical data

Accuracy 100 g
Colour White
Body analyser functions Body weight
Material (tread) Safety glass
Unit of measurement kg , lb , st
Weight range 130 kg
Product type Analog bathroom scales

Frequently bought together

Similar products

See and discover other items from category Scales