SolarWorld SW 145 Poly R6A Polycrystalline solar panel 145 Wp 18 V

  • Item no.: 1275826
  • Manufacturer no.: 310184
  • EAN: 4250730200508

this an historic product which is not available, thus not updated anymore

  • Item no.: 1275826
  • Manufacturer no.: 310184
  • EAN: 4250730200508

this an historic product which is not available, thus not updated anymore

Height 31 mm
Length 1508 mm
Width 680 mm
Nominal current 8.17 A
Nominal voltage 18 V
Open circuit voltage (OCV) 22.2 V
Short-circuit current 8.69 A
Power
145 Wp
Weight 11.8 kg
Product type Polycrystalline solar panel

Technical data

Height 31 mm
Length 1508 mm
Width 680 mm
Nominal current 8.17 A
Nominal voltage 18 V
Open circuit voltage (OCV) 22.2 V
Short-circuit current 8.69 A
Power
145 Wp
Weight 11.8 kg
Product type Polycrystalline solar panel

Frequently bought together

Similar products

See and discover other items from category