Song Chuan 833H-1C-C 12 PCB relay 12 V DC 7 A 1 change-over 1 pc(s)
Technical data
Type | 833H-1C-C 12 |
---|---|
Coil nominal voltage | 12 V DC |
Control mode | monostable, 1 coil |
R(coil) | 400 Ω |
Contact type | 1 change-over |
Contact material | AgSnO |
Switching voltage (max.) | 250 V AC |
Switching current (max.) | 7 A |
Max. switching capacity | 1750 VA |
Connection | Solder pins |
Response time | 10 ms |
---|---|
Fall time | 5 ms |
Min. temperature | -30 °C |
Max. temperature | +55 °C |
Length | 19 mm |
Width | 15.5 mm |
Height | 15 mm |
Dim | (L x W x H) 19 x 15.5 x 15 mm |
Content | 1 pc(s) |
Product type | PCB relay |
- Warranty: 24 months
- Manufacturer: Song Chuan
Frequently bought together
Customer reviews
Similar products
See and discover other items from category PCB Mount Relays, Plug-in Relays