Song Chuan 896H-1AH-C1 12V DC Automotive relay 12 V DC 50 A 1 maker
The 896H relay with 50 A contact is a high-performance relay for automotive applications.
- Warranty: 24 months
- Manufacturer: Song Chuan
The 896H relay with 50 A contact is a high-performance relay for automotive applications.
- Warranty: 24 months
- Manufacturer: Song Chuan
Technical data
- Coil rating: 1.6 W
Type | 896H-1AH-C1 12V DC |
---|---|
Features | + L-mount |
Coil nominal voltage | 12 V DC |
Contact type | 1 maker |
Contact material | AgSnO |
Connection | Type C CEE 7/16 plug 6.3 mm |
Switching voltage (max.) | 14 V DC |
Switching current (max.) | 50 A |
R(coil) | 90 Ω |
Min. temperature | -40 °C |
Max. temperature | +125 °C |
---|---|
Width | 25.8 mm |
Height | 25 mm |
Length | 25.8 mm |
Dim | (L x W x H) 25.8 x 25.8 x 25 mm |
Type | With mounting bracket |
Nominal voltage (details) | 12 VDC |
Nominal current (details) | 50 A |
Switching voltage | 14 V DC |
Switching current | 50 A |
Type | 896H-1AH-C1 12V DC |
Coil rating | 1.6 W |
Contact type | 1 normally open contact |
Temperature range | -40 - +125 °C |
Product type | Automotive relay |
Documents & Downloads
Automotive relays, 896H
The 896H relay with 50 A contact is a high-performance relay for automotive applications.
Highlights & Details
- Mounting bracket
- Plug connections
- This text is machine translated.
Facts
- Mounting angle
- Plug connectors.
- Warranty: 24 months
- Manufacturer: Song Chuan
Comments
Dimensions without specified installation angleFrequently bought together
Customer reviews
Similar products
See and discover other items from category Automotive Relays