Song Chuan 899-1CFCE 12 PCB relay 12 V DC 10 A 1 change-over 1 pc(s)
This relays is particularly suitable for application in “White goods". A high power is present with cadmium-free contacts and sensitive coil
- Warranty: 24 months
- Manufacturer: Song Chuan
This relays is particularly suitable for application in “White goods". A high power is present with cadmium-free contacts and sensitive coil
- Warranty: 24 months
- Manufacturer: Song Chuan
Technical data
Type | 899-1CFCE 12 |
---|---|
Coil nominal voltage | 12 V DC |
Control mode | monostable, 1 coil |
R(coil) | 400 Ω |
Contact type | 1 change-over |
Contact material | AgNi |
Switching voltage (max.) | 250 V AC |
Switching current (max.) | 10 A |
Max. switching capacity | 2500 VA |
Creepage distance (coil/clips) | 2.5 mm |
Connection | Solder pins |
---|---|
Min. temperature | -40 °C |
Max. temperature | +85 °C |
Length | 19 mm |
Width | 15.5 mm |
Height | 15 mm |
Dim | (L x W x H) 19 x 15.5 x 15 mm |
Content | 1 pc(s) |
Nominal voltage (details) | 12 V DC |
Nominal current (details) | 10 A |
Test voltage | 1500 V AC |
Switching capacity | 2500 VA |
Type | 899-1CFCE 12 |
Air/creeping distance | 2 x 2.5 mm |
Contact type | 1 CO, SPDT |
Temperature range | -40 - +85 °C |
Product type | PCB relay |
Documents & Downloads
Song Chuan 899-1CFCE 12 PCB relay 12 V DC 10 A 1 change-over 1 pc(s)
This relays is particularly suitable for application in “White goods". A high power is present with cadmium-free contacts and sensitive coil
- Warranty: 24 months
- Manufacturer: Song Chuan
Comments
Approvals VDE, UL, CSAFrequently bought together
Customer reviews
Similar products
See and discover other items from category PCB Mount Relays, Plug-in Relays