Sony CMTX3CDW.CEL Audio system Bluetooth, NFC, CD, FM, USB, 20 W White

  • Item no.: 1274756
  • Manufacturer no.: CMTX3CDW.CEL
  • EAN: 4905524981346

SONY CMT-X3CD STEREOANLAGE WS

  • Warranty: 24 months
  • Manufacturer: Sony
  • Item no.: 1274756
  • Manufacturer no.: CMTX3CDW.CEL
  • EAN: 4905524981346

SONY CMT-X3CD STEREOANLAGE WS

  • Warranty: 24 months
  • Manufacturer: Sony
Functions Bluetooth , NFC , CD , FM , USB
Interfaces (input) USB , Bluetooth , NFC , Audio stereo (3.5 mm jack)
Interfaces (output) Headphone jack (3.5 mm)
Playback of CD , MP3
Dim (W x H x D) 340 x 173 x 90 mm
Colour White
Width 340 mm
Height 173 mm
Depth 90 mm
Output rating 20 W
Product type Audio system

Technical data

Functions Bluetooth , NFC , CD , FM , USB
Interfaces (input) USB , Bluetooth , NFC , Audio stereo (3.5 mm jack)
Interfaces (output) Headphone jack (3.5 mm)
Playback of CD , MP3
Dim (W x H x D) 340 x 173 x 90 mm
Colour White
Width 340 mm
Height 173 mm
Depth 90 mm
Output rating 20 W

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Stereo Systems