Sony HT-RT3 Soundbar Black Bluetooth, USB, NFC, incl. corded subwoofer, Wall brackets
Immerse yourself in every movie with 5.1 channels of real surround sound. Rear speakers and an external subwoofer work with a 3ch sound bar to deliver true cinematic surround sound, while the S-Master digital amp minimises distortion. You can easily …
- Warranty: 24 months
- Manufacturer: Sony
Immerse yourself in every movie with 5.1 channels of real surround sound. Rear speakers and an external subwoofer work with a 3ch sound bar to deliver true cinematic surround sound, while the S-Master digital amp minimises distortion. You can easily …
- Warranty: 24 months
- Manufacturer: Sony
Technical data
Features | Bluetooth , USB , NFC , incl. corded subwoofer , Wall brackets |
---|---|
Max. audio capacity | 600 W |
No. of HDMI ouptuts | 1 x |
No. of optical inputs | 1 x |
No. of USB ports | 1 x |
Interfaces (output) | HDMI™ |
Interfaces (input) | USB , Bluetooth , NFC , Jack connector , Digital audio (optical) |
Colour | Black |
Width | 900 mm |
Height | 52 mm |
Depth | 70 mm |
---|---|
Dim | (W x H x D) 900 x 52 x 70 mm |
Weight | 2.1 kg |
Content | 1 pc(s) |
Product type | Soundbar |
Documents & Downloads
Sony HT-RT3 5.1 Soundbar
Immerse yourself in every movie with 5.1 channels of real surround sound. Rear speakers and an external subwoofer work with a 3ch sound bar to deliver true cinematic surround sound, while the S-Master digital amp minimises distortion. You can easily enjoy all your music and movies with USB video and audio playback.
Set up in seconds
The HT-RT3 is almost ready to go straight out of the box. Just plug it in, wire up your speakers via colour-coded connections and enjoy 5.1 channels of real surround sound. All your cables run into the subwoofer, so you can keep things neat and tidy.
Highlights & Details
- Power output: 600 W
- Incl. corded subwoofer
- Incl. 2 x rear speaker
- Integrated Bluetooth and NFC
- USB-Port on the subwoofer
Facts
- Fill the room with 5.1ch real surround sound
- Easy Bluetooth connectivity with NFC One-touch
- Optical inputs - Enjoy high quality surround sound from Blu-ray and DVD players with the optical input
- Easy set up with HDMI ARC Output - HDMI ARC lets you connect to your TV with a single cable, for easier control and fewer cables
- Dolby® Digital - Enjoy dramatic, high-quality surround sound from 5.1 separate audio channels
- Subwoofer Dim. (W x H x D): 190 x 392 x 315 mm.
Delivery
- Optical cables
- Colour label for the box
- Batteries
- Warranty card
- Quick Start Guide
- 2 rear speakers.
- Warranty: 24 months
- Manufacturer: Sony
Comments
Exclusive 2 Year Warranty with Conrad Electronic* (Terms and Conditions Apply)Frequently bought together
Customer reviews
Similar products
See and discover other items from category Soundbars