Sony MRWE90-P External memory card reader USB3.1 (Gen 1) Black

  • Item no.: 1947464
  • Manufacturer no.: MRWE90-P
  • EAN: 3355830060777

Ideal solution for fast transfer of large data volumes from XQD and SD cards to the PC. Transfer of 60 GB of dtane in about 3 minutes

This text is machine translated.

  • Warranty: 24 months
  • Manufacturer: Sony
  • Item no.: 1947464
  • Manufacturer no.: MRWE90-P
  • EAN: 3355830060777

Ideal solution for fast transfer of large data volumes from XQD and SD cards to the PC. Transfer of 60 GB of dtane in about 3 minutes

This text is machine translated.

  • Warranty: 24 months
  • Manufacturer: Sony
Interfaces USB3.1 (Gen 1)
Supported memory cards XQD , SD , SDHC , SDXC
Colour Black
Width 50 mm
Height 14 mm
Depth 98 mm
Weight 52 g
Product type External memory card reader

Technical data

Interfaces USB3.1 (Gen 1)
Supported memory cards XQD , SD , SDHC , SDXC
Colour Black
Width 50 mm
Height 14 mm
Depth 98 mm
Weight 52 g
Product type External memory card reader

Frequently bought together

Similar products

See and discover other items from category External Memory Card Readers