Sony NW-A45 MP3 player 16 GB Gold Bluetooth®, High-res audio, NFC
Your style. Your Sound.Designed to fit easily into your life: the NW-A 40 series are available in the unique colors of the h. ear series, the excellently your style. Enjoy the excellent sound quality of high-resolution audio and improved Bluetooth st…
- Warranty: 24 months
- Manufacturer: Sony
Your style. Your Sound.Designed to fit easily into your life: the NW-A 40 series are available in the unique colors of the h. ear series, the excellently your style. Enjoy the excellent sound quality of high-resolution audio and improved Bluetooth st…
- Warranty: 24 months
- Manufacturer: Sony
Technical data
Memory capacity | 16 GB |
---|---|
Features | Bluetooth® , High-res audio , NFC |
Colour | Gold |
Playback of | ACC , APE , Apple Lossless , DSD , FLAC , HE-AAC , MP3 , WMA |
Interfaces (output) | Headphone jack (3.5 mm) |
Interfaces (input) | microSD , microSDHC , microSDXC , USB 2.0 |
Max. battery life | 45 h |
Power supply (LOV) | rechargeable |
Width | 56 mm |
Height | 97 mm |
Depth | 11 mm |
---|---|
Weight | 98 g |
Dim | (W x H x D) 56 x 97 x 11 mm |
Product type | MP3 player |
SONY NW-A45 WALKMAN
Your style. Your Sound.
Designed to fit easily into your life: the NW-A 40 series are available in the unique colors of the h. ear series, the excellently your style. Enjoy the excellent sound quality of high-resolution audio and improved Bluetooth streaming with LDAC™.
Hear your colors
With the new colors of the h. ear series, everything is perfectly tuned. Which of the five new color variations to fit your style and in your world?
Colors in perfect harmony
Created for your lifestyle: The range of the new h. ear assortment consists of a series of shadows and different colors. Try it for your favorite Outfit - they fit just perfect.
Being closer to the action
Click here to view the h. ear models exactly, and discover their fantastic design elements themselves.
Especially realistic sound
Thanks to the high resolution audio experience the smallest nuances and a sound in studio quality, the CDs. Our passion for music shows up in each component - the signal to the speaker so that you have the feeling of the artist was right in front of you.
DSD-playback enjoy
Experience the natural sound quality and intensive detail accuracy of the DSD audio formats, thanks to the high-quality PCM-conversion of the NW-A40.
Music with the restored Details
DSEE HX™ provides the compression process lost high tones and are your digital music files with rich, natural sound again.
High Resolution Audio in the best possible playback
The HX™ for High Resolution Audio optimized S-Master digital amplifier reduces distortion and noise, so that you can enjoy all the nuances of your music.
Better Bluetooth streaming
LDAC™ uses a conventional Bluetooth connection, but transmits at a maximum data transfer rate of up to 990 kbit/s about three times as high as the other audio profiles. The result is an improved wireless conversations, much closer to the, what was intended by the artist. Full support for aptX™ HD audio content is with a firmware update available.
Noise Reduction suppresses external noises
You want to be alone with your music? Activate the noise reduction, and use the compatible IER NW 500 N/NE headphone together with the NW-A40 series, in order to block external noise.
The mode for ambient noise can be important noises
If you are compatible IER NW 500 N/NE headphones, you can use the mode for ambient noise to enable during music playback and external noise.
Use your NW-A 40 player for digital audio conversion
When connecting via USB uses the NW-A40 its own high-precision processing processes, in order to convert the audio signal on your computer and an excellent sound quality.
Decodes and plays MQA™ files.
The devices of the NW-A40 series are able to decode and play™ files, so that you MQA even more music played back without loss.
Effortless steering via the touch screen
The music playback can easily be controlled via the large color touchscreen. By simply wipe or tap Select Title, create play lists or settings.
This text is machine translated.
Highlights & Details
- Compatible with high-resolution audio
- S-Master HX™ Digital Amplifier (3778) for authentic sound quality CXD GF
- By DSEE HX™ Upscaling can be compressed music files restore
- Easy Bluetooth ® connection with NFC™ one touch
Delivery
- Walkman
- USB cable
- Quick guide.
- Warranty: 24 months
- Manufacturer: Sony
Frequently bought together
Customer reviews
Similar products
See and discover other items from category MP3 & MP4 Players