Technical data
Memory capacity | 4 GB |
---|---|
Features | FM radio |
Colour | Black |
Playback of | MP3 , WMA |
Interfaces (output) | Headphone jack (3.5 mm) |
Station memory | 30 |
Max. battery life | 20 h |
Power supply (LOV) | rechargeable |
Width | 85 mm |
Height | 22 mm |
Depth | 14 mm |
---|---|
Weight | 30 g |
Dim | (W x H x D) 85 x 22 x 14 mm |
Power supply | Li-Po rechargeable battery (built-in) |
Interfaces | USB |
Power supply (details) | Rechargeable battery |
Product type | MP3 player |
Documents & Downloads
Sony NWZ-B183F
Highlights & Details
- 4 GB memory
- Direct connection and charging on a PC or MAC
- Using Drag and drop music content transfer
- 3-line OLED display
- Aluminium enclosure
- Quick charge: 3-minute charging provides 90 minutes of playback
- FM radio with 30 station memory
- This text is machine translated.
Facts
- Bass boost key to quickly switch on bass boost
- 5 band equaliser (Heavy/Pop/Jazz/Unique/Custom)
- ZAPPIN™ feature to automatically play all tracks
- Integrated Lithium-ion battery, rechargeable
- Fully charged after 70 minutes
Delivery
- In-ear earphones.
- Warranty: 24 months
- Manufacturer: Sony
Frequently bought together
Customer reviews
Similar products
See and discover other items from category MP3 & MP4 Players