Sony SRS-XB01 Bluetooth speaker Aux, Water-proof Blue
You can give your party hymns with EXTRA BASS™ more powerThey provide for rich beats and heat their party going on with EXTRA BASS™.Compact design, large soundThe round design and the passive radiator of the SRS-XB01 provide for a rich and powerful s…
- Warranty: 24 months
- Manufacturer: Sony
You can give your party hymns with EXTRA BASS™ more powerThey provide for rich beats and heat their party going on with EXTRA BASS™.Compact design, large soundThe round design and the passive radiator of the SRS-XB01 provide for a rich and powerful s…
- Warranty: 24 months
- Manufacturer: Sony
Technical data
Features | Aux , Water-proof |
---|---|
Interfaces (input) | Audio stereo (3.5 mm jack) |
Bluetooth | 4.2 |
Transfer type | Bluetooth® |
Dim | (W x H x D) 82 x 58 x 57 mm |
Max. range | 10 m |
Colour | Blue |
Max. battery life | 6 h |
Power supply (LOV) | rechargeable |
Power supply | Li-ion rechargeable battery (built-in) |
Weight | 160 g |
---|---|
Width | 82 mm |
Height | 58 mm |
Depth | 57 mm |
Wireless charging | No |
Product type | Bluetooth speaker |
Sony SRS-XB01 Bluetooth speaker
You can give your party hymns with EXTRA BASS™ more power
They provide for rich beats and heat their party going on with EXTRA BASS™.
Compact design, large sound
The round design and the passive radiator of the SRS-XB01 provide for a rich and powerful sound. Despite its compact size, this speaker impresses by an impressive sound.
Colors, suitable for your look
You can choose between different bright colors. Or do you want to clear, minimalist look rather black or white? The two-color design of the loudspeaker provides for a smart appearance.
Color-coordinated wrist strap
The hand strap of the SRS-XB01 ensures that your favorite songs at all times. It is color-matched to the speakers and enables an easy to attach of the speaker.
You can make the music to your constant companion
With only about 160 g, the SRS-XB01 compact and light enough so that you can take it anywhere and everywhere and at any time to "play".
Water-resistant design
You can listen to relaxed music - no matter whether inside or outside, because the wireless speaker is according to IPX5 standard water-repellent.
So you have your music under control
Connect and play, and turn on - with the buttons on the speaker lets you enjoy your music in the handle.
Up to 6 hours playback
The integrated rechargeable battery enables the playback of your favorite albums and playlists for up to 6 hours without interruption.
Playback via the audio input
No wireless connection? No problem. Connect your music player, such as a Walkman or iPod, simply connect to the audio input of the SRS-XB01 and listen to your favorite songs.
Built-in microphone for hands-free function
Thanks to the hands-free function, you can quickly switch between music playback and a conversation with your friends. The integrated microphone allows the easy answer calls on your smartphone with the speaker.
This text is machine translated.
Highlights & Details
- EXTRA BASS for rich, powerful sound
- Compact and portable
- Up to 6 hours battery life.
- Water-resistant design ensures trouble-free use
- On the loudspeaker color-coordinated wrist strap
Delivery
- Micro USB cable
- Strap.
- Warranty: 24 months
- Manufacturer: Sony
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Bluetooth® Speakers