Sony SRS-XB23 Bluetooth speaker Water-proof, Handsfree, shock-proof, Dust-proof Beige
The Sony SRS-XB23 is a portable, powerful Bluetooth speaker. It is compact and handy and comes with a practical belt. The XB23 delivers powerful sound, enhanced bass and is water, dust and rust-free (IP67), shock-proof (up to 1.2m) and has a battery …
- Warranty: 24 months
- Manufacturer: Sony
The Sony SRS-XB23 is a portable, powerful Bluetooth speaker. It is compact and handy and comes with a practical belt. The XB23 delivers powerful sound, enhanced bass and is water, dust and rust-free (IP67), shock-proof (up to 1.2m) and has a battery …
- Warranty: 24 months
- Manufacturer: Sony
Technical data
Features | Water-proof , Handsfree , shock-proof , Dust-proof |
---|---|
Interfaces (input) | Bluetooth |
Transfer type | Bluetooth® |
Dim | (W x H x D) 76 x 218 x 76 mm |
Colour | Beige |
Max. battery life | 12 h |
Power supply (LOV) | rechargeable |
Power supply | Li-ion rechargeable battery (built-in) |
Weight | 0.58 kg |
Width | 76 mm |
Height | 218 mm |
---|---|
Depth | 76 mm |
Wireless charging | No |
Product type | Bluetooth speaker |
Sony SRS-XB23 portable wireless Bluetooth speaker (12h battery life, water-repellent, extra bass), beige
The Sony SRS-XB23 is a portable, powerful Bluetooth speaker. It is compact and handy and comes with a practical belt. The XB23 delivers powerful sound, enhanced bass and is water, dust and rust-free (IP67), shock-proof (up to 1.2m) and has a battery life of up to 12h.
This text is machine translated.
Highlights & Details
- Enjoy a deeper, richer sound wherever you want with your EXTRA BASS speaker.
- With IP67 protection and a sweet and salt water resistant design, you can easily take the speaker with you wherever you go: To the beach, forest, desert, sea or pool.
- Party Connect multiplies the fun: Connect up to 100 compatible wireless speakers via Bluetooth and everyone dance to the same beat.
- X-Balanced speaker unit for clear, powerful sound.
- The SRS-XB23 is compact, light and handy. The convenient strap allows you to hang up the speaker wherever you want to enjoy your favorite beats.
Delivery
- USB type C cable
- Warranty: 24 months
- Manufacturer: Sony
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Bluetooth® Speakers