Sony SRS-XB23 Bluetooth speaker Water-proof, Handsfree, shock-proof, Dust-proof Blue

  • Item no.: 2299325
  • Manufacturer no.: SRSXB23L.CE7
  • EAN: 4548736110694

The Sony SRS-XB23 is a portable, powerful Bluetooth speaker. It is compact and handy and comes with a practical belt. The XB23 delivers powerful sound, enhanced bass and is water, dust and rust-free (IP67), shock-proof (up to 1.2m) and has a battery …

  • Warranty: 24 months
  • Manufacturer: Sony
  • Item no.: 2299325
  • Manufacturer no.: SRSXB23L.CE7
  • EAN: 4548736110694

The Sony SRS-XB23 is a portable, powerful Bluetooth speaker. It is compact and handy and comes with a practical belt. The XB23 delivers powerful sound, enhanced bass and is water, dust and rust-free (IP67), shock-proof (up to 1.2m) and has a battery …

  • Warranty: 24 months
  • Manufacturer: Sony
Features Water-proof , Handsfree , shock-proof , Dust-proof
Interfaces (input) Bluetooth
Transfer type Bluetooth®
Dim (W x H x D) 76 x 218 x 76 mm
Colour Blue
Max. battery life 12 h
Power supply (LOV) rechargeable
Power supply Li-ion rechargeable battery (built-in)
Weight 0.58 kg
Width 76 mm
Height 218 mm
Depth 76 mm
Wireless charging No
Product type Bluetooth speaker

Technical data

Features Water-proof , Handsfree , shock-proof , Dust-proof
Interfaces (input) Bluetooth
Transfer type Bluetooth®
Dim (W x H x D) 76 x 218 x 76 mm
Colour Blue
Max. battery life 12 h
Power supply (LOV) rechargeable
Power supply Li-ion rechargeable battery (built-in)
Weight 0.58 kg
Width 76 mm

Frequently bought together

Similar products

See and discover other items from category Bluetooth® Speakers