Sony SRS-XB32 Bluetooth speaker Aux, Outdoor, Dust-proof, shock-proof, USB, Water-proof Red
Play party hymns with EXTRA BASS™Create the right mood with your EXTRA BASS™ speaker. Dual passive radiators optimize low frequencies and give the two broadband loudspeakers a proper bass boost.Experience music as if you were there livePress THE "LIV…
- Warranty: 24 months
- Manufacturer: Sony
Play party hymns with EXTRA BASS™Create the right mood with your EXTRA BASS™ speaker. Dual passive radiators optimize low frequencies and give the two broadband loudspeakers a proper bass boost.Experience music as if you were there livePress THE "LIV…
- Warranty: 24 months
- Manufacturer: Sony
Technical data
Features | Aux , Outdoor , Dust-proof , shock-proof , USB , Water-proof |
---|---|
Interfaces (input) | Audio stereo (3.5 mm jack) , USB |
Bluetooth | 4.2 |
Transfer type | Bluetooth® |
Dim | (W x H x D) 238 x 84 x 83 mm |
Max. range | 10 m |
Colour | Red |
Max. battery life | 24 h |
Power supply (LOV) | rechargeable |
Power supply | Li-ion rechargeable battery (built-in) |
Weight | 900 g |
---|---|
Width | 238 mm |
Height | 84 mm |
Depth | 83 mm |
Wireless charging | No |
Product type | Bluetooth speaker |
Sony SRS-XB32 Bluetooth speaker
Play party hymns with EXTRA BASS™
Create the right mood with your EXTRA BASS™ speaker. Dual passive radiators optimize low frequencies and give the two broadband loudspeakers a proper bass boost.
Experience music as if you were there live
Press THE "LIVE SOUND" button and experience your music completely new. Bring your party to life with the unique 3D sound experience and create a festival feel wherever you are.
This is how THE LIVE SOUND mode works
The speaker units of the SRS-XB32 are designed for a true 3D experience. The blue lines show how the angled speaker units with DSP technology output your music at a more open angle, so that festival mood comes up wherever you are.
Put the party in the right light
No party atmosphere without party lighting. The SRS-XB32 offers multi-colored flashing lights that can adapt to the beat and strobe light. You can adjust the color of the light bar around the speaker to suit your mood.
Dual 48 mm speaker unit
A 48mm speaker means powerful sound and bass.
Give your party an energy boost with Party Booster
When the function is activated, you can simply tap the speaker in different places to make different sounds – for example, a scratch, the beat of a snare or kick drum or the sound of a cowbell. Adjust the volume according to your mood: Gentle tapping leads to a quiet playback, with a strong impact the sound output becomes loud!
The Sony | Music Center app lets you control your party
With the Sony | Music Center app, you can even control the party from the dance floor. Select your favorite playlists from your smartphone, set the next song, and change the light patterns and sound modes.
Fiestable app
Download the Fiestable app, which lets you control the lighting effects of the SRS-XB32 and use your smartphone to control motion.
Turn on with the Wireless Party Chain
Enjoy a song anywhere at the same time thanks to the Wireless Party Chain. Connect up to 100 wireless speakers VIA BLUETOOTH® technology and synchronize music and lighting so everyone dance to the same beat. Set a random color pattern or let the lights flash in a circle.
Completely dust-proof
The IP67 rating makes it possible that you can easily take the speaker with you wherever you go: To the beach (even salt water is no problem), to the forest or to the desert – the SRS-XB32 always works, no matter how dusty it is.
Long battery life
With a battery life of 24 hours, the SRS-XB32 will last longer than you. Even with the EXTRA BASS activated, you can celebrate for up to 14 hours.
USB-charging port.
Your smartphone battery is low? Connect it to the USB port on the back of the SRS-XB32 speaker for charging.
Wireless thanks to BLUETOOTH® technology and NFC
NFC (Near Field Communication) and Bluetooth® technology eliminate the need for cables and complicated setup. Simply touch the speaker with your NFC-enabled device for a quick, seamless connection and to transfer your music collection. You don't have NFC? No problem. Simply connect via Bluetooth® and you're ready to go.
This text is machine translated.
Highlights & Details
- Xtra BASS™ Sound with LIVE SOUND mode
- Sound effects with Party Booster
- Always create the right mood with light effects
- Waterproof and dustproof (protection class IP67)
- Up to 24 hours battery life
Delivery
- USB cable.
- Warranty: 24 months
- Manufacturer: Sony
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Bluetooth® Speakers