Sony SRS-XB402 Bluetooth speaker Built-in Amazon Alexa, Handsfree, Outdoor, Dust-proof, shock-proof, Water-proof, Wi-Fi
Party chic partiesWith powerful EXTRA BASS™ sound and Amazon Alexa, the SRS-XB402M wireless party speaker is ready for any party.Extra BASS™ for rich beatsPassive radiators optimize low frequencies and give the two angled broadband loudspeakers a pro…
- Warranty: 24 months
- Manufacturer: Sony
Party chic partiesWith powerful EXTRA BASS™ sound and Amazon Alexa, the SRS-XB402M wireless party speaker is ready for any party.Extra BASS™ for rich beatsPassive radiators optimize low frequencies and give the two angled broadband loudspeakers a pro…
- Warranty: 24 months
- Manufacturer: Sony
Technical data
Features | Built-in Amazon Alexa , Handsfree , Outdoor , Dust-proof , shock-proof , Water-proof , Wi-Fi |
---|---|
Interfaces (input) | Micro USB |
Bluetooth | 4.2 |
Transfer type | Bluetooth® |
Dim | (W x H x D) 143 x 195 x 125 mm |
Max. range | 30 m |
Colour | Black |
Max. battery life | 12 h |
Power supply (LOV) | rechargeable |
Power supply | Li-ion rechargeable battery (built-in) |
Weight | 1.5 kg |
---|---|
Width | 143 mm |
Height | 195 mm |
Depth | 125 mm |
Wireless charging | No |
Product type | Bluetooth speaker |
Sony SRS-XB402 Bluetooth speaker
Party chic parties
With powerful EXTRA BASS™ sound and Amazon Alexa, the SRS-XB402M wireless party speaker is ready for any party.
Extra BASS™ for rich beats
Passive radiators optimize low frequencies and give the two angled broadband loudspeakers a proper bass boost. A wider frequency response and high sound pressure ensure that more party guests can feel the beat.
Experience music as if you were there live
Press THE "LIVE SOUND" button and experience music completely new. With the unique three-dimensional sound experience, every party gets a festival feel, no matter where it rises.
Powerful sound with a long range
The SRS-XB402M delivers powerful, precise sound with impressively long range, so that even more people can enjoy the music.
Put the party in the right light
No party atmosphere without party lighting. The SRS-XB402M has flashing lights that glow with the beat of the music, including multi-colored light bars and a strobe light.
Control the party with the Sony | Music Center app
Select favorite playlists, add the next song to the queue, and change the lighting patterns and sound modes. Sony | Music Center can only be used when connected to Wi-Fi.
Much more than just a speaker
Alexa compatible
Ask for your favorite song, turn up the volume, ask for weather or traffic jams – only with the voice, without using a button.
Completely waterproof
Thanks to the IPX7 standard, the loudspeaker can be immersed in water and cleaned without any problem. Moreover, it is completely rust-proof, so that it cannot even touch salt water.
Completely dust-proof
The IP6X rating makes it easy to take the speaker with you wherever you go: On the beach, in the forest or in the desert – the SRS-XB402M always works, no matter how dusty it is.
Unbreakable up to a drop depth of 1.2 m.
The model has passed the test (1.22 m) on 5 cm thick plywood and thus fulfills the standard MIL-STD 810 G 516.7-Shock.
Long battery life
With a 12 hour battery life, the SRS-XB402M celebrates longer than party guests. Even with the EXTRA BASS™ activated, the party can run for up to 11 hours. It can be charged using the supplied power adapter or a micro USB cable (type B).
Wireless with Bluetooth® technology
Connect the speaker to your smartphone or tablet via Bluetooth® technology and you're ready to play your music.
Wi-Fi connectivity
Access your favorite streaming services via Wi-Fi and control your playlist from your smartphone.
Compatible with Spotify Connect™
Play Spotify music directly from the speaker with the Spotify Connect™ app on the device.
Optional key control
No additional equipment is required to operate the SRS-XB402M. Skip a track, change the volume and activate THE LIVE SOUND mode – all directly on the speaker.
Easy to transport
The SRS-XB402M has a small recess on the back so that it can be lifted up and carried easily.
This text is machine translated.
Highlights & Details
- Extra BASS™ Sound with LIVE SOUND mode
- Alexa compatible
- Create the right mood with a light bar and stroboscope light
- Waterproof and dustproof (protection class IP67)
- Up to 12 hours battery life / EXTRA BASS™: Up to 11 hours
- Warranty: 24 months
- Manufacturer: Sony
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Bluetooth® Speakers