Sony SRS-XB41 Bluetooth speaker Aux, Handsfree, Dust-proof, Water-proof, NFC Red

  • Item no.: 1645687
  • Manufacturer no.: SRSXB41R.EU8
  • EAN: 4548736072824

Always in the center of the happening - even while traveling.Organise your own festival with EXTRA BASS™, an extended LIVE SOUND mode, party lighting and great features that allow you to your party the ultimate music experience.Party hymns with EXTRA…

  • Warranty: 24 months
  • Manufacturer: Sony
  • Item no.: 1645687
  • Manufacturer no.: SRSXB41R.EU8
  • EAN: 4548736072824

Always in the center of the happening - even while traveling.Organise your own festival with EXTRA BASS™, an extended LIVE SOUND mode, party lighting and great features that allow you to your party the ultimate music experience.Party hymns with EXTRA…

  • Warranty: 24 months
  • Manufacturer: Sony
Features Aux , Handsfree , Dust-proof , Water-proof , NFC
Interfaces (input) Audio stereo (3.5 mm jack)
Bluetooth 4.2
Transfer type Bluetooth®
Max. range
30 m
Colour Red
Max. battery life 24 h
Power supply (LOV) rechargeable
Power supply Li-ion rechargeable battery (built-in)
Weight 1.5 kg
Width 291 mm
Height 104 mm
Depth 105 mm
Wireless charging No
Product type Bluetooth speaker

Technical data

Features Aux , Handsfree , Dust-proof , Water-proof , NFC
Interfaces (input) Audio stereo (3.5 mm jack)
Bluetooth 4.2
Transfer type Bluetooth®
Max. range
30 m
Colour Red
Max. battery life 24 h
Power supply (LOV) rechargeable
Power supply Li-ion rechargeable battery (built-in)
Weight 1.5 kg

Frequently bought together

Similar products

See and discover other items from category Bluetooth® Speakers