Sony SRS-ZR7 Multi-room speaker Bluetooth, AUX, LAN, NFC, Wi-Fi, DLNA High-res audio White
Enjoy any sound everywhereEnjoy anywhere in your environment every detail of your beloved music. Discover the benefits of ZR7 wireless speaker for sound experience at home.Enjoy with this wireless Bluetooth speaker outstanding sound quality in your l…
- Warranty: 24 months
- Manufacturer: Sony
Enjoy any sound everywhereEnjoy anywhere in your environment every detail of your beloved music. Discover the benefits of ZR7 wireless speaker for sound experience at home.Enjoy with this wireless Bluetooth speaker outstanding sound quality in your l…
- Warranty: 24 months
- Manufacturer: Sony
Technical data
Type (loudspeakers) | Loudspeaker (1075116) |
---|---|
Functions | Bluetooth , AUX , LAN , NFC , Wi-Fi , DLNA |
Interfaces (input) | Audio stereo (3.5 mm jack) , Bluetooth , HDMI™ , LAN (10/100 Mbps) , Wi-Fi , USB |
Features | High-res audio |
Colour | White |
Weight | 1.8 kg |
Width | 299 mm |
Height | 85 mm |
Depth | 85 mm |
Power supply | PSU (included) |
Product type | Multi-room speaker |
---|
Sony SRS-ZR7 Multi-room speaker
Enjoy any sound everywhere
Enjoy anywhere in your environment every detail of your beloved music. Discover the benefits of ZR7 wireless speaker for sound experience at home.
Enjoy with this wireless Bluetooth speaker outstanding sound quality in your living room. You can listen to high resolution audio through your music player with one-touch, or you can easily set up a connection with your TV via HDMI (ARC). You can then wirelessly with SongPal™ Sync multiple speakers and get in all of the rooms rich, powerful stereo surround-sound.
Stunning Sound Quality
The ZR7 not only provides outstanding detail and intense sound, but also a high resolution audio playback for detailed, authentic listening pleasure. Immerse yourself in several rooms thanks to easy setup of the extended transmission in your music world, whenever you from the moment mitgerissen.
Music transfer and playback in the whole house with SongPal Link
Connect your music devices with SongPal link, you can stream from different music services, a smartphone or PC on your ZR7 wireless speakers in different rooms in your home. You can control and enter with the intuitive SongPal app sets the tone.
Easy access to your music
You can use the access to a wealth of music and many other content - thanks to Google Cast™ and Spotify Connect.
Even stronger combination
Buy two ZR7 wireless speakers, and connect the network in your home, or pair them for surround and classic stereo sound.
Cable-free surround sound - combine two ZR7 wireless speaker with your Soundbar by Sony for an impressive sound experience.
- Wireless Stereo sound - you can expand each with a ZR7 wireless speakers left and right of your stereo sound experience.
- Wireless multi-room you never miss a beat thanks to the playback in multiple rooms, with the SongPal App is controlled.
Better Bluetooth ® quality
LDAC provides approximately three times the data transfer (maximum transmission rate of 990 kbit/s) as a Bluetooth ® Audio, with which you can enjoy high resolution audio content in excellent sound, the High Resolution Audio very close.
Simply connect
The ZR7 via HDMI (ARC), USB and AUX all your favorite devices can be connected.
Versatile design
The stylish and portable ZR7 fits in every room. The slim design easily fits into your environment.
High Resolution Audio
Sony offers from the source to the speaker numerous technologies for the ultimate audio experience. At high resolution audio files of the digital amplifier and the special tweeter every nuance again, so you a sound quality experience the artist. With MP3s optimizes the digital processing software compressed music to restore lost details.
DSEE HX provides your music files.
More than just CD quality DSEE HX builds on our company's own DSEE digital technology on which by Upscaling compressed audio files to a level that is close to high resolution audio. By the restoration of the subtleties of the original recording in the compression process is lost, delivers DSEE HX a high-quality sound in studio quality.
With one-touch listening to play music in no time at all.
The NFC technology (Near Field Communication) makes cable and complicated set-up unnecessary. Do not touch with your NFC-enabled smartphone or another device* simply the N-marking of the housing, and start your music. There is no NFC available? No problem. You can also manually pair the devices with the Bluetooth ® settings.
Connections via USB-A, USB-B and HDMI (ARC)
Connect your favorite devices via two different USB-connection options and HDMI (ARC) with the wireless speakers. A USB-A connection is ideally suited for the connection and the streaming of high resolution audio and MP3 files. The USB-B connection is suitable for the connection to a PC in order to play your digital music collection without any loss of the signal.
2.2-channel system for powerful sound
Enjoy powerful sound from a 2.2-channel speaker system. Two mid range speaker provides for a clear and brilliant reproduction of voices and complex melodies. Two subwoofer and a passive radiator give bass the necessary power. This way, you can play your music at any volume in a clear and strong audio quality.
LDAC™: for the transmission of high resolution audio contents.
LDAC supports different transfer rates that match your wireless environment. Through the transfer with the maximum possible transmission rate you can high resolution audio content in excellent sound quality, which almost at high resolution approaches: 990 KB/s (about three times as much data as with conventional Bluetooth ® Audio). LDAC offers an optimized wireless listening for your music - exactly the same way as the artist intended.
The easiest way to send music to your speakers
The SRS-ZR 7 has integrated Google Cast™, so that you can listen to your favorite music apps from your private device with your speakers. Tap on your Android phone or tablet in your Musik-App, iPhone, iPad, Mac, Windows laptop or chromebook easily on the "cast"-button and select the desired speaker or speaker group.
Compact design
A smooth surface and clear lines ensure that this elegant speaker with its surroundings blends and with its minimalist finesse but all attention. The accentuated form is a sign of compact design.
Powerful Bass thanks to woofer and passive radiator
Experience the bebende bass from a compact speaker. A passive radiator supplements the subwoofer, responds to the air movements through the loudspeaker and thus creates artificial space in the speaker housing. This space allows a higher air supply in the loudspeaker, which even small devices are particularly at low frequencies excellent sound quality.
Clear Audio +™ for the ultimate music enjoyment
Clear Audio +™ is a unique technology, on the expertise of Sony in signal processing is based. The work on the sound perfection over decades know-how acquired was used to a high-quality listening experience with rich sound to create.
Unrestricted music enjoyment thanks to multi-room function and SongPal Link
You can listen to music in the whole house with the multi-room function of SongPal Link, controlled by the SongPal app. With it you can selected Sony sound bars and speaker group. In the group mode, you can play the same music at the same time over multiple speakers, and in single mode can take different music with several loudspeakers can be played.
Combine your music with the SongPal
Download SongPal of your smartphone or tablet PC download and determine your music collection. Simply use Bluetooth or Wi-Fi® to connect, and you get seamless access to all your favorite songs - no matter, whether from your PC, server or your favorite online music service. With the app you can also customize your sound settings, in order to ensure an excellent and balanced audio quality, and music in several rooms.
This text is machine translated.
Highlights & Details
- Multi-room of SongPal App
- You can easily transfer music with Google Cast™ and Spotify Connect
- Simple Bluetooth ® connection with NFC™ One-touch
- Simple control with the mobile SongPal™ App and music playback via multiple speakers
- HDMI (ARC) connection
- 2.2-channel and two passive radiators provide a breathtaking sound
Delivery
- Sony SRS-ZR7
- Power supply unit
- User manual.
- Warranty: 24 months
- Manufacturer: Sony
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Multiroom Speakers