Sony STR-DH590 5.2 AV receiver 5.2x145 W Black Bluetooth®, High-res audio, USB

  • Item no.: 1645690
  • Manufacturer no.: STRDH590.CEL
  • EAN: 4548736068056

Optimum picture quality with 4KTreat yourself to your home entertainment system upgrade to the STR-DH590 and you can experience high-quality, clearer images. The 5.2-channel AV Receiver brings films with 4K HDR-amplification, Dolby Vision ™ and flexi…

  • Warranty: 24 months
  • Manufacturer: Sony
  • Item no.: 1645690
  • Manufacturer no.: STRDH590.CEL
  • EAN: 4548736068056

Optimum picture quality with 4KTreat yourself to your home entertainment system upgrade to the STR-DH590 and you can experience high-quality, clearer images. The 5.2-channel AV Receiver brings films with 4K HDR-amplification, Dolby Vision ™ and flexi…

  • Warranty: 24 months
  • Manufacturer: Sony
Features Bluetooth® , High-res audio , USB
Output rating per channel 145 W
Channels 5.2
Channels 5.2
Surround-sound decoder Dolby® Digital , Dolby® Dual Mono , DTS-HD™ Master Audio™ , DTS-HD™ High Resolution Audio , DTS™
No. of HDMI inputs 4 x
No. of HDMI ouptuts 1 x
No. of USB ports 1 x
No. of optical inputs 1 x
No. of line-ins 4 x
No. of subwoofer outputs 2 x
Interfaces (input) Digital audio (optical) , Digital audio (coax) , HDMI™ , USB
Interfaces (output) Subwoofer , Headphone jack (6.3 mm) , Screw connector , HDMI™
Colour Black
Operating voltage 230 V / AC
Width 430 mm
Height 133 mm
Depth 297 mm
Weight 7.1 kg
Dim (W x H x D) 430 x 133 x 297 mm
Product type AV receiver

Technical data

Features Bluetooth® , High-res audio , USB
Output rating per channel 145 W
Channels 5.2
Channels 5.2
Surround-sound decoder Dolby® Digital , Dolby® Dual Mono , DTS-HD™ Master Audio™ , DTS-HD™ High Resolution Audio , DTS™
No. of HDMI inputs 4 x
No. of HDMI ouptuts 1 x
No. of USB ports 1 x
No. of optical inputs 1 x
No. of line-ins 4 x

Frequently bought together

Similar products

See and discover other items from category AV Receivers