Sony STR-DN1080 7.2 AV receiver 7x165 W Black 4K Ultra HD, AirPlay, Bluetooth®, Dolby Atmos®, High-res audio, NFC, USB,

  • Item no.: 1548180
  • Manufacturer no.: STRDN1080.CEL
  • EAN: 4548736043114

Versatile. Refined. Powerful.Thanks to flexible speaker solutions, DTS and Dolby Atmos Support: X generates the STR-DN1080 a powerful theater surround sound, which can be optimally adjusts to you and your living situation.Discover Dolby AtmosDolby At…

  • Warranty: 24 months
  • Manufacturer: Sony
  • Item no.: 1548180
  • Manufacturer no.: STRDN1080.CEL
  • EAN: 4548736043114

Versatile. Refined. Powerful.Thanks to flexible speaker solutions, DTS and Dolby Atmos Support: X generates the STR-DN1080 a powerful theater surround sound, which can be optimally adjusts to you and your living situation.Discover Dolby AtmosDolby At…

  • Warranty: 24 months
  • Manufacturer: Sony
Features 4K Ultra HD , AirPlay , Bluetooth® , Dolby Atmos® , High-res audio , NFC , USB , Wi-Fi
Output rating 1155 W
Output rating per channel 165 W
Channels 7
Channels 7.2
Surround-sound decoder Dolby Atmos® , Dolby® Digital , Dolby® Dual Mono , DTS:X™ , DTS-HD™ Master , DTS-HD™ High Resolution Audio , DTS™ , DTS-ES
No. of HDMI inputs 6 x
No. of HDMI ouptuts 2 x
No. of USB ports 1 x
No. of optical inputs 1 x
No. of line-ins 4 x
No. of subwoofer outputs 2 x
Interfaces (input) RCA (VHS) , RCA (phono) , HDMI™ , Digital audio (coax) , Digital audio (optical) , LAN (10/100 Mbps) , USB
Interfaces (output) HDMI™ , Subwoofer , Headphone jack (3.5 mm)
Colour Black
Power consumption (standby) 0.4 W
Width 430 mm
Height 156 mm
Depth 331 mm
Weight 9.7 kg
Dim (W x H x D) 430 x 156 x 331 mm
Product type AV receiver

Technical data

Features 4K Ultra HD , AirPlay , Bluetooth® , Dolby Atmos® , High-res audio , NFC , USB , Wi-Fi
Output rating 1155 W
Output rating per channel 165 W
Channels 7
Channels 7.2
Surround-sound decoder Dolby Atmos® , Dolby® Digital , Dolby® Dual Mono , DTS:X™ , DTS-HD™ Master , DTS-HD™ High Resolution Audio , DTS™ , DTS-ES
No. of HDMI inputs 6 x
No. of HDMI ouptuts 2 x
No. of USB ports 1 x
No. of optical inputs 1 x

Frequently bought together

Similar products

See and discover other items from category AV Receivers