Sound effect amplifier Neuhaus 5 - 14 V

  • Item no.: 205789
  • Manufacturer no.: 205789
  • EAN: 4016138491999

Depending upon the application it is possible that the onboard-amplifier offers too little power. For this reason, there is now a 10 watt amplifier that can be clipped on the module. Owing to the high degree of efficiency, no cooling plate is needed.…

  • Secure Payment
  • Trusted Shop
  • Certified Retailer
  • 2 year warranty
  • 30 day money back guarantee
Category Sound effect amplifier
Length 35 mm
Width 28 mm
Operating voltage 5 - 14 V
Min. operating voltage 5 V
Max. operating voltage 14 V
Manufacturer part # 205789
Operating voltage 9 - 14 V

Technical data

Category Sound effect amplifier
Length 35 mm
Width 28 mm
Operating voltage 5 - 14 V
Min. operating voltage 5 V
Max. operating voltage 14 V
Manufacturer part # 205789
Operating voltage 9 - 14 V

Documents & Downloads

Similar products

See and discover other items from category RC Sound Modules