Sound & Image RCA composite AV Cable [1x RCA plug (phono) - 1x RCA plug (phono)] 0.75 m Grey, Black

  • Item no.: 448206
  • Manufacturer no.: SI RR 075
  • EAN: 4008928319644

High-end AV cables for professional use.

This text is machine translated.

  • Item no.: 448206
  • Manufacturer no.: SI RR 075
  • EAN: 4008928319644

High-end AV cables for professional use.

This text is machine translated.

Cable type RCA composite
No. of A connectors 1 x
Type A RCA plug (phono)
No. of B connections 1 x
Type B RCA plug (phono)
Cable length 0.75 m
Colour Grey , Black
Shielding Braid shielding/shielding film
Connector type straight
Features gold plated connectors
Cable use AV
type Cable
Type Round
Halogen-free No
Core material
Copper
Product type AV Cable

Technical data

Cable type RCA composite
No. of A connectors 1 x
Type A RCA plug (phono)
No. of B connections 1 x
Type B RCA plug (phono)
Cable length 0.75 m
Colour Grey , Black
Shielding Braid shielding/shielding film
Connector type straight
Features gold plated connectors

Frequently bought together

Similar products

See and discover other items from category AV Cables